text.skipToContent text.skipToNavigation

Manufacturer Part #

SMCJ300CA

SMCJ Series 1.5 kW 300 V 486 Vcl Bi-Directional SMT TVS Diode - DO-214AB

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse SMCJ300CA - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 335V
Clamping Voltage-Max: 486V
Directional: Bi-Directional
Power Dissipation: 1500W
Breakdown Voltage-Max: 371V
Package Style:  SMC (DO-214AB)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
34 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,080.00
USD
Quantity
Unit Price
3,000
$0.36
6,000
$0.355
9,000+
$0.35
Product Variant Information section