text.skipToContent text.skipToNavigation

Manufacturer Part #

SMCJ33A

SMCJ Series 1500 W 33 V Uni-Directional SMT Transient Voltage Suppressor Diode

Product Specification Section
Littelfuse SMCJ33A - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 36.7V
Clamping Voltage-Max: 53.3V
Directional: Uni-Directional
Power Dissipation: 1500W
Peak Output Current: 28.2A
Reverse Leakage Current: 1µA
Peak Power: 1500W
Test Current: 1mA
Standoff Voltage: 33V
Forward Voltage: 5V
Operating Temp Range: -65°C to +150°C
Storage Temperature Range: -65°C to +175°C
Capacitance: 2100pF
Breakdown Voltage-Max: 40.6V
Package Style:  SMC (DO-214AB)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
48,000
USA:
48,000
246,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
34 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$435.00
USD
Quantity
Unit Price
3,000
$0.145
6,000
$0.143
9,000
$0.142
12,000
$0.141
15,000+
$0.139