text.skipToContent text.skipToNavigation

Manufacturer Part #

SMCJ43CA

SMCJ Series 69.4 V 1500 W Surface Mount Bi-Directional TVS Diode - DO-214AB

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code: 2613
Product Specification Section
Littelfuse SMCJ43CA - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 47.8V
Clamping Voltage-Max: 69.4V
Directional: Bi-Directional
Power Dissipation: 1500W
Breakdown Voltage-Max: 52.8V
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Singapore:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
34 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$558.00
USD
Quantity
Unit Price
3,000
$0.186
6,000
$0.184
9,000
$0.183
12,000
$0.182
15,000+
$0.179
Product Variant Information section