text.skipToContent text.skipToNavigation

Manufacturer Part #

SMCJ51A-E3/9AT

SMCJ51 Series 56.7 V 1500 W TRANSZORB® Transient Voltage Suppressor - DO-214AB

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay SMCJ51A-E3/9AT - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 56.7V
Clamping Voltage-Max: 82.4V
Directional: Uni-Directional
Power Dissipation: 1500W
Peak Output Current: 18.2A
Reverse Leakage Current: 1µA
Peak Power: 1500W
Test Current: 1mA
Standoff Voltage: 51V
Forward Voltage: 3.5V
Operating Temp Range: -55°C to +150°C
Storage Temperature Range: -55°C to +150°C
Capacitance: 145pF
Breakdown Voltage-Max: 62.7V
Package Style:  SMC (DO-214AB)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
3500
Multiple Of:
3500
Total
$441.00
USD
Quantity
Unit Price
3,500
$0.126
7,000
$0.125
10,500
$0.124
14,000
$0.123
17,500+
$0.121
Product Variant Information section