text.skipToContent text.skipToNavigation

Manufacturer Part #

SMCJ6.0A-TR

SMCJ Series 1500 W 7.05 V Surface Mount Uni Directional TVS Diode-DO-214AB (SMC)

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 2513
Product Specification Section
STMicroelectronics SMCJ6.0A-TR - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 6.7V
Clamping Voltage-Max: 13.7V
Directional: Uni-Directional
Power Dissipation: 1500W
Breakdown Voltage-Max: 7.05V
Package Style:  SMC (DO-214AB)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
13 Weeks
Minimum Order:
7500
Multiple Of:
2500
Total
$1,500.00
USD
Quantity
Unit Price
2,500
$0.205
5,000
$0.20
10,000
$0.199
12,500+
$0.196
Product Variant Information section