Manufacturer Part #
SMCJ60CAHE3_A/H
Diode TVS Single Bi-Dir 6V 1500W 2-Pin DO-214AB T/R
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Vishay | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:850 per Reel Package Style:SMC (DO-214AB) Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Vishay SMCJ60CAHE3_A/H - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Vishay SMCJ60CAHE3_A/H - Technical Attributes
Attributes Table
| Product Status: | Active |
| Breakdown Voltage-Min: | 66.7V |
| Clamping Voltage-Max: | 96.8V |
| Directional: | Bi-Directional |
| Power Dissipation: | 6.5W |
| Peak Output Current: | 15.5A |
| Reverse Leakage Current: | 1µA |
| Peak Power: | 1500W |
| Test Current: | 1mA |
| Standoff Voltage: | 60V |
| Operating Temp Range: | -55°C to +150°C |
| Storage Temperature Range: | -55°C to +150°C |
| Breakdown Voltage-Max: | 73.7V |
| Package Style: | SMC (DO-214AB) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
Singapore:
0
On Order:
0
Factory Lead Time:
5 Weeks
Quantity
Unit Price
850
$0.285
3,400
$0.28
12,750+
$0.27
Product Variant Information section
Available Packaging
Package Qty:
850 per Reel
Package Style:
SMC (DO-214AB)
Mounting Method:
Surface Mount