text.skipToContent text.skipToNavigation

Manufacturer Part #

SMCJ70A

SMCJ Series 6.5 W 86 V Uni-Directional Surface Mount TVS Diode - SMC

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse SMCJ70A - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 77.8V
Clamping Voltage-Max: 113V
Directional: Uni-Directional
Power Dissipation: 6.5W
Peak Output Current: 13.3A
Reverse Leakage Current: 1µA
Peak Power: 1500W
Test Current: 1mA
Standoff Voltage: 70V
Forward Voltage: 3.5V
Operating Temp Range: -65°C to +150°C
Storage Temperature Range: -65°C to +175°C
Breakdown Voltage-Max: 86V
Package Style:  SMC (DO-214AB)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
34 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$546.00
USD
Quantity
Unit Price
3,000
$0.182
6,000
$0.18
9,000
$0.179
12,000
$0.178
15,000+
$0.175
Product Variant Information section