text.skipToContent text.skipToNavigation

Manufacturer Part #

SMCJ75A-E3/57T

SMCJ Series 75 V Uni Directional Surface Mount TVS Diode - DO-214AB

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay SMCJ75A-E3/57T - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 83.3V
Clamping Voltage-Max: 121V
Directional: Uni-Directional
Power Dissipation: 1500W
Breakdown Voltage-Max: 92.1V
Package Style:  SMC (DO-214AB)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1700
Multiple Of:
850
Total
$239.70
USD
Quantity
Unit Price
850
$0.141
2,550
$0.138
4,250
$0.137
12,750
$0.135
21,250+
$0.132
Product Variant Information section