text.skipToContent text.skipToNavigation

Manufacturer Part #

SMCJ85A-E3/57T

SMCJ85A Series 94.4 V 10.9 A TRANSZORB® Transient Voltage Suppressor - DO-214AB

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2621
Product Specification Section
Vishay SMCJ85A-E3/57T - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 94.4V
Clamping Voltage-Max: 137V
Directional: Uni-Directional
Power Dissipation: 1500W
Peak Output Current: 10.9A
Reverse Leakage Current: 1µA
Peak Power: 1500W
Test Current: 1mA
Standoff Voltage: 85V
Forward Voltage: 3.5V
Operating Temp Range: -55°C to +150°C
Storage Temperature Range: -55°C to +150°C
Capacitance: 210pF
Breakdown Voltage-Max: 104V
Package Style:  SMC (DO-214AB)
Mounting Method: Surface Mount
Features & Applications

The SMCJ85A-E3/57T is a part of SMCJ85A series TVS Diodes. It has an operating temperature ranging from -55 °C to +150 °C and it comes in DO-214AB Packaging.

Features:

  • Low profile package
  • Ideal for automated placement
  • Glass passivated chip junction
  • Available in uni-directional and bi-directional
  • Excellent clamping capability
  • Very fast response time
  • Low incremental surge resistance
  • Meets MSL level 1, per J-STD-020, LF maximum peak of 260 °C
  • Solder dip 260 °C, 40 s
  • Component in accordance to RoHS 2002/95/EC and WEEE 2002/96/EC

Applications:

  • MOSFET
  • Signal lines of sensor units
  • Computer
  • Industrial
  • Automotive
  • Telecommunication

View the complete SMCJ85A series TVS Diodes.

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
1700
Multiple Of:
850
Total
$221.00
USD
Quantity
Unit Price
850
$0.13
2,550
$0.127
4,250
$0.126
17,000
$0.123
25,500+
$0.121
Product Variant Information section