text.skipToContent text.skipToNavigation

Manufacturer Part #

SMCJ90CA-E3/9AT

TVS Diode Single Bi-Dir 90V 1.5KW

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay SMCJ90CA-E3/9AT - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 100V
Clamping Voltage-Max: 146V
Directional: Uni-Directional
Power Dissipation: 6.5W
Peak Output Current: 10.3A
Reverse Leakage Current: 1µA
Peak Power: 1500W
Test Current: 1mA
Standoff Voltage: 90V
Forward Voltage: 3.5V
Operating Temp Range: -55°C to +150°C
Storage Temperature Range: -55°C to +150°C
Breakdown Voltage-Max: 111V
Package Style:  SMC (DO-214AB)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
3500
Multiple Of:
3500
Total
$497.00
USD
Quantity
Unit Price
3,500
$0.142
7,000
$0.141
10,500
$0.14
14,000
$0.139
17,500+
$0.137
Product Variant Information section