text.skipToContent text.skipToNavigation

Manufacturer Part #

SMDA03LC-LF-T7

SMDA03LC Series 4 Ch 10.9 Vcl 4.5 Vbr 15 pF Uni-directional TVS Array - SOIC-8

ECAD Model:
Mfr. Name: ProTek Devices
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
ProTek Devices SMDA03LC-LF-T7 - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 3.3V
Clamping Voltage-Max: 10.9V
Directional: Bi-Directional
Power Dissipation: 500W
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
2000
Multiple Of:
1000
Total
$3,340.00
USD
Quantity
Unit Price
1,000
$1.69
2,000+
$1.67
Product Variant Information section