text.skipToContent text.skipToNavigation

Manufacturer Part #

SMDA24.TBT

300 W 24 V Uni-Directional SMT Transient Voltage Suppressor Diode - SOIC-8

ECAD Model:
Mfr. Name: Semtech
Standard Pkg:
Date Code:
Product Specification Section
Semtech SMDA24.TBT - Technical Attributes
Attributes Table
Clamping Voltage-Max: 55V
Directional: Uni-Directional
Power Dissipation: 300W
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
500
Multiple Of:
500
Total
$665.00
USD
Quantity
Unit Price
500
$1.33
1,000
$1.32
1,500+
$1.31