text.skipToContent text.skipToNavigation

Manufacturer Part #

SMDJ12CA

TVS 3KW 12V 5%BI DO-214AB TR13 RoHS

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse SMDJ12CA - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 13.3V
Clamping Voltage-Max: 25.71V
Directional: Bi-Directional
Power Dissipation: 6.5W
Peak Output Current: 754A
Reverse Leakage Current: 2µA
Peak Power: 3000W
Test Current: 1mA
Standoff Voltage: 12V
Forward Voltage: 3.5V
Operating Temp Range: -65°C to +150°C
Storage Temperature Range: -65°C to +175°C
Breakdown Voltage-Max: 14.7V
Package Style:  SMC (DO-214AB)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
34 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$990.00
USD
Quantity
Unit Price
3,000
$0.33
9,000
$0.325
12,000+
$0.32
Product Variant Information section