text.skipToContent text.skipToNavigation

Manufacturer Part #

SMDJ15CA-T7

SMDJ Series 6.5 W 18.5 V Bi-Directional Surface Mount TVS Diode - SMC

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse SMDJ15CA-T7 - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 16.7V
Clamping Voltage-Max: 24.4V
Directional: Bi-Directional
Power Dissipation: 6.5W
Peak Output Current: 123A
Reverse Leakage Current: 2µA
Peak Power: 3000W
Test Current: 1mA
Standoff Voltage: 15V
Operating Temp Range: -65°C to +150°C
Storage Temperature Range: -65°C to +175°C
Breakdown Voltage-Max: 18.5V
Package Style:  SMC (DO-214AB)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
34 Weeks
Minimum Order:
500
Multiple Of:
500
Total
$222.50
USD
Quantity
Unit Price
500
$0.445
1,500
$0.435
2,000
$0.43
5,000
$0.425
7,500+
$0.415
Product Variant Information section