text.skipToContent text.skipToNavigation

Manufacturer Part #

SMDJ28A

J Series 31.1 V 3000 W Surface Mount Uni-Directional TVS Diode - DO-214AB

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse SMDJ28A - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 31.1V
Clamping Voltage-Max: 45.4V
Directional: Uni-Directional
Power Dissipation: 3000W
Breakdown Voltage-Max: 34.4V
Package Style:  SMC (DO-214AB)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
34 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$1,185.00
USD
Quantity
Unit Price
3,000
$0.395
6,000
$0.39
9,000+
$0.385
Product Variant Information section