text.skipToContent text.skipToNavigation

Manufacturer Part #

SMDJ5.0A-T7

Diode TVS Single Uni-Dir 5V 3KW 2-Pin SMC

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code: 2552
Product Specification Section
Littelfuse SMDJ5.0A-T7 - Technical Attributes
Attributes Table
Product Status: Active
Breakdown Voltage-Min: 6.4V
Clamping Voltage-Max: 11.89V
Directional: Uni-Directional
Power Dissipation: 6.5W
Peak Output Current: 1630.5A
Peak Power: 3000W
Test Current: 1mA
Standoff Voltage: 5V
Reverse Current-Max: 800µA
Forward Voltage: 3.5V
Operating Temp Range: -65°C to +150°C
Storage Temperature Range: -65°C to +175°C
Breakdown Voltage-Max: 7V
Package Style:  SMC (DO-214AB)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
5,500
USA:
5,500
6,500
Factory Stock:Factory Stock:
0
Factory Lead Time:
34 Weeks
Minimum Order:
500
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$205.00
USD
Quantity
Unit Price
500
$0.41
1,500
$0.40
5,000
$0.39
7,500+
$0.385
Product Variant Information section