text.skipToContent text.skipToNavigation

Manufacturer Part #

SMDJ60A

SMDJ Series 6.5 W 73.7 V Uni-Directional Surface Mount TVS Diode - DO-214AB

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse SMDJ60A - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 66.7V
Clamping Voltage-Max: 96.8V
Directional: Uni-Directional
Power Dissipation: 6.5W
Peak Output Current: 31A
Reverse Leakage Current: 2µA
Peak Power: 3000W
Test Current: 1mA
Standoff Voltage: 60V
Forward Voltage: 3.5V
Operating Temp Range: -65°C to +150°C
Storage Temperature Range: -65°C to +175°C
Breakdown Voltage-Max: 73.7V
Package Style:  SMC (DO-214AB)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
34 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,185.00
USD
Quantity
Unit Price
3,000
$0.395
6,000
$0.39
9,000+
$0.385
Product Variant Information section