text.skipToContent text.skipToNavigation

Manufacturer Part #

SMDJ90CA

SMDJ Series 90 V 3000 W SMT Bi-Directional Transient Voltage Suppressor - SMC

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Date Code:
Product Specification Section
Littelfuse SMDJ90CA - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 100V
Clamping Voltage-Max: 146V
Directional: Bi-Directional
Power Dissipation: 3000W
Breakdown Voltage-Max: 111V
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
34 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$1,305.00
USD
Quantity
Unit Price
3,000
$0.435
6,000+
$0.425