text.skipToContent text.skipToNavigation

Manufacturer Part #

SMF10A

SMF Series 12.3 V Uni-Directional Surface Mount TVS Diode - SOD-123F

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Date Code:
Product Specification Section
Littelfuse SMF10A - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 11.1V
Clamping Voltage-Max: 17V
Directional: Uni-Directional
Peak Output Current: 11.8A
Reverse Leakage Current: 2.5µA
Peak Power: 200W
Test Current: 1mA
Standoff Voltage: 10V
Operating Temp Range: -65°C to +150°C
Storage Temperature Range: -65°C to +175°C
Breakdown Voltage-Max: 12.3V
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$267.90
USD
Quantity
Unit Price
3,000
$0.0893
6,000
$0.0878
12,000
$0.0864
15,000
$0.0859
45,000+
$0.0831