text.skipToContent text.skipToNavigation

Manufacturer Part #

SMF12CA

SMF Series 200 W 19.9 V Bi-Directional Surface Mount TVS Diode - SOD-123F

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse SMF12CA - Technical Attributes
Attributes Table
Product Status: Active
Breakdown Voltage-Min: 13.3V
Clamping Voltage-Max: 19.9V
Directional: Bi-Directional
Power Dissipation: 1W
Peak Output Current: 10.1A
Peak Power: 200W
Test Current: 1mA
Standoff Voltage: 12V
Reverse Current-Max: 2.5µA
Operating Temp Range: -65°C to +150°C
Storage Temperature Range: -65°C to +175°C
Breakdown Voltage-Max: 14.7V
Package Style:  SOD-123FL
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$321.00
USD
Quantity
Unit Price
3,000
$0.107
6,000
$0.105
9,000
$0.104
15,000
$0.103
30,000+
$0.0998
Product Variant Information section