text.skipToContent text.skipToNavigation

Manufacturer Part #

SMF12CT1G

SMF12 Series 12.5 V 100 W Uni-Directional 5-Line TVS Array - SOT-363

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi SMF12CT1G - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 6.2V
Clamping Voltage-Max: 12.5V
Directional: Uni-Directional
Power Dissipation: 100W
Breakdown Voltage-Max: 7.2V
Package Style:  SOT-363 (SC-70-6, SC-88)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
33,000
Factory Lead Time:
15 Weeks
Minimum Order:
9000
Multiple Of:
3000
Total
$909.00
USD
Quantity
Unit Price
3,000
$0.103
6,000
$0.102
9,000
$0.101
15,000
$0.0993
30,000+
$0.0966
Product Variant Information section