text.skipToContent text.skipToNavigation

Manufacturer Part #

SMF13A

TVS SMF 13V Uni, 7'' TR

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse SMF13A - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 14.4V
Clamping Voltage-Max: 21.5V
Directional: Uni-Directional
Power Dissipation: 1W
Peak Output Current: 9.3A
Reverse Leakage Current: 1µA
Peak Power: 1000W
Test Current: 1mA
Standoff Voltage: 13V
Operating Temp Range: -65°C to +150°C
Storage Temperature Range: -65°C to +175°C
Breakdown Voltage-Max: 15.9V
Package Style:  SOD-123
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
75,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$203.70
USD
Quantity
Unit Price
3,000
$0.0679
9,000
$0.0662
12,000
$0.0658
30,000
$0.0644
45,000+
$0.063
Product Variant Information section