text.skipToContent text.skipToNavigation

Manufacturer Part #

SMF18A

SMF Series 18 V 200 W Uni-Directional Transient Voltage Suppressor - SOD-123F

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Date Code:
Product Specification Section
Littelfuse SMF18A - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 20V
Clamping Voltage-Max: 29.2V
Directional: Uni-Directional
Power Dissipation: 200W
Breakdown Voltage-Max: 22.1V
Package Style:  SOD-123F
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$203.70
USD
Quantity
Unit Price
3,000
$0.0679
9,000
$0.0662
12,000
$0.0658
30,000
$0.0644
45,000+
$0.063