text.skipToContent text.skipToNavigation

Manufacturer Part #

SMF20A

SMF Series 24.5 V 200 W Uni-Directional Surface Mount TVS Diode - SOD-123

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse SMF20A - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 22.2V
Clamping Voltage-Max: 32.4V
Directional: Uni-Directional
Power Dissipation: 200W
Peak Output Current: 6.2A
Reverse Leakage Current: 1µA
Peak Power: 200W
Test Current: 1mA
Standoff Voltage: 20V
Operating Temp Range: -65°C to +150°C
Storage Temperature Range: -65°C to +175°C
Capacitance: 90pF
Breakdown Voltage-Max: 24.5V
Package Style:  SOD-123F
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$171.90
USD
Quantity
Unit Price
3,000
$0.0573
9,000
$0.0559
15,000
$0.0552
30,000
$0.0544
60,000+
$0.053
Product Variant Information section