text.skipToContent text.skipToNavigation

Manufacturer Part #

SMF26A

SMF Series 200 W 26 V Uni-Directional Surface Mount TVS Diode - SOD-123F

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse SMF26A - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 28.9V
Clamping Voltage-Max: 42.1V
Directional: Uni-Directional
Power Dissipation: 200W
Breakdown Voltage-Max: 31.9V
Package Style:  SOD-123F
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$267.90
USD
Quantity
Unit Price
3,000
$0.0893
6,000
$0.0878
12,000
$0.0864
15,000
$0.0859
45,000+
$0.0831
Product Variant Information section