text.skipToContent text.skipToNavigation

Manufacturer Part #

SMF28A

SMF Series 45.4V 4.4 A 200 W General Purpose Unipolar Diode -SOD-123FL

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse SMF28A - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 31.1V
Clamping Voltage-Max: 45.4V
Directional: Uni-Directional
Peak Output Current: 4.4A
Reverse Leakage Current: 1µA
Test Current: 1mA
Standoff Voltage: 28V
Operating Temp Range: -65°C to +150°C
Storage Temperature Range: -65°C to +175°C
Breakdown Voltage-Max: 34.4V
Package Style:  SOD-123F
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$214.50
USD
Quantity
Unit Price
3,000
$0.0715
9,000
$0.0697
12,000
$0.0692
30,000
$0.0678
45,000+
$0.0663
Product Variant Information section