Manufacturer Part #
SMF30CA-TP
TVS Diodes 200W, 48.4V
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Micro Commercial Components | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:2500 per Reel Package Style:SOD-123FL Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2535 | ||||||||||
Micro Commercial Components SMF30CA-TP - Product Specification
Shipping Information:
HTS Code:
ECCN:
PCN Information:
***UPDATE on Future PCN 108975 - additional part list = some DASHES taken out from the previous SPCN document ****Change Category Additional Assembly & test centerChange Classification MajorChange description: Releasing of new MCC plant in Vietnam to support increasing production capacity.Reason for change: Increase flexibility and volume ramp up according to company?s development plan.
Part Status:
Micro Commercial Components SMF30CA-TP - Technical Attributes
| Product Status: | Active |
| Breakdown Voltage-Min: | 33.3V |
| Clamping Voltage-Max: | 48.4V |
| Directional: | Bi-Directional |
| Peak Output Current: | 4.1A |
| Peak Power: | 200W |
| Test Current: | 1mA |
| Standoff Voltage: | 30V |
| Reverse Current-Max: | 1µA |
| Operating Temp Range: | -65°C to +175°C |
| Storage Temperature Range: | -65°C to +175°C |
| Breakdown Voltage-Max: | 36.8V |
| Package Style: | SOD-123FL |
| Mounting Method: | Surface Mount |
Available Packaging
Package Qty:
2500 per Reel
Package Style:
SOD-123FL
Mounting Method:
Surface Mount