text.skipToContent text.skipToNavigation

Manufacturer Part #

SMF33A-TP

200 W 33 V Uni-Directional SMT Transient Voltage Suppressor Diode - SOD-123FL

ECAD Model:
Mfr. Name: Micro Commercial Components
Standard Pkg:
Product Variant Information section
Date Code: 2521
Product Specification Section
Micro Commercial Components SMF33A-TP - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 36.7V
Clamping Voltage-Max: 53.3V
Directional: Uni-Directional
Power Dissipation: 200W
Breakdown Voltage-Max: 40.6V
Package Style:  SOD-123F
Mounting Method: Surface Mount
Pricing Section
Global Stock:
135,000
USA:
135,000
172,500
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
2500
Multiple Of:
2500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$127.00
USD
Quantity
Unit Price
2,500
$0.0508
7,500
$0.0496
12,500
$0.049
37,500
$0.0478
62,500+
$0.0467
Product Variant Information section