text.skipToContent text.skipToNavigation

Manufacturer Part #

SMF4L60A

SMF4L Series 2000 W 60 V Unidirectional Surface Mount TVS Diode - SOD-123F

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Date Code:
Product Specification Section
Littelfuse SMF4L60A - Technical Attributes
Attributes Table
Product Status: Active
Breakdown Voltage-Min: 66.7V
Clamping Voltage-Max: 96.8V
Directional: Uni-Directional
Power Dissipation: 0.4W
Peak Output Current: 4.1A
Reverse Leakage Current: 1µA
Peak Power: 2000W
Test Current: 1mA
Standoff Voltage: 60V
Operating Temp Range: -55°C to +150°C
Storage Temperature Range: -55°C to +150°C
Breakdown Voltage-Max: 73.7V
Package Style:  SOD-123F
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Singapore:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$265.20
USD
Quantity
Unit Price
3,000
$0.0884
6,000
$0.087
12,000
$0.0855
15,000
$0.0851
45,000+
$0.0823