text.skipToContent text.skipToNavigation

Manufacturer Part #

SMF5.0CA

ESD Suppressors / TVS Diodes TVS SMF 5.0V

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse SMF5.0CA - Technical Attributes
Attributes Table
Product Status: Active
Breakdown Voltage-Min: 6.4V
Clamping Voltage-Max: 9.2V
Directional: Uni-Directional
Power Dissipation: 1W
Peak Output Current: 21.7A
Peak Power: 200W
Test Current: 10mA
Standoff Voltage: 5V
Reverse Current-Max: 400µA
Operating Temp Range: -65°C to +150°C
Storage Temperature Range: -65°C to +175°C
Breakdown Voltage-Max: 7V
Package Style:  SOD-123FL
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$339.00
USD
Quantity
Unit Price
3,000
$0.113
6,000
$0.111
9,000
$0.11
30,000+
$0.108
Product Variant Information section