text.skipToContent text.skipToNavigation

Manufacturer Part #

SMM4F13A-TR

SMM4F Series 400 W 15 V Uni Directional Transient Voltage Suppressor - DO-222AA

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics SMM4F13A-TR - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 14.3V
Clamping Voltage-Max: 27.2V
Directional: Uni-Directional
Power Dissipation: 400W
Breakdown Voltage-Max: 15.8V
Package Style:  DO-222AA
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
12000
Multiple Of:
12000
Total
$1,668.00
USD
Quantity
Unit Price
12,000+
$0.139
Product Variant Information section