text.skipToContent text.skipToNavigation

Manufacturer Part #

SMM4F24A-TR

SMM4F Series 400 W 28.01 V Uni Directional Transient Voltage Suppressor-DO-222AA

Product Specification Section
STMicroelectronics SMM4F24A-TR - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 26.6V
Clamping Voltage-Max: 50V
Directional: Uni-Directional
Power Dissipation: 400W
Breakdown Voltage-Max: 29.4V
Package Style:  DO-222AA
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
12000
Multiple Of:
12000
Total
$1,572.00
USD
Quantity
Unit Price
12,000
$0.131
24,000+
$0.129