text.skipToContent text.skipToNavigation

Manufacturer Part #

SMS24.TCT

TVS DIODE 24V 44V SOT23-6

ECAD Model:
Mfr. Name: Semtech
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Semtech SMS24.TCT - Technical Attributes
Attributes Table
Product Status: Active
Breakdown Voltage-Min: 6.5V
Clamping Voltage-Max: 12V
Directional: Uni-Directional
Power Dissipation: 0.25W
Peak Output Current: 25A
Reverse Leakage Current: 1µA
Peak Power: 300W
Test Current: 1mA
Standoff Voltage: 6.3V
Reverse Current-Max: 1µA
Operating Temp Range: -65°C to +150°C
Storage Temperature Range: -65°C to +150°C
Capacitance: 200pF
Breakdown Voltage-Max: 9V
Package Style:  SOT-23-6 (SOT-26)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,905.00
USD
Quantity
Unit Price
3,000+
$0.635
Product Variant Information section