text.skipToContent text.skipToNavigation

Manufacturer Part #

SMTPA120

SMTPA Series 120 V Bi Directional Telecom Equipment Protection - DO-214AA

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics SMTPA120 - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 120V
Directional: Bi-Directional
Package Style:  SMB (DO-214AA)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
15 Weeks
Minimum Order:
5000
Multiple Of:
2500
Total
$610.00
USD
Quantity
Unit Price
2,500
$0.124
5,000
$0.122
12,500
$0.121
25,000+
$0.118
Product Variant Information section