text.skipToContent text.skipToNavigation

Manufacturer Part #

SMTPA180

SMTPA Series 150 mA 180 V Bi Directional Protecting Trisil SMT - DO-214AA

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics SMTPA180 - Technical Attributes
Attributes Table
Directional: Bi-Directional
Peak Output Current: 150A
Standoff Voltage: 162V
Reverse Current-Max: 5µA
Operating Temp Range: -55°C to +150°C
Storage Temperature Range: -55°C to +150°C
Capacitance: 14pF
Package Style:  SMB (DO-214AA)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
15 Weeks
Minimum Order:
5000
Multiple Of:
2500
Total
$610.00
USD
Quantity
Unit Price
2,500
$0.124
5,000
$0.122
12,500
$0.121
25,000+
$0.118
Product Variant Information section