text.skipToContent text.skipToNavigation

Manufacturer Part #

SMTPA220

SMTPA Series 150 mA 220 V Bi Directional Protecting Trisil SMT - DO-214AA

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics SMTPA220 - Technical Attributes
Attributes Table
Package Style:  SMB (DO-214AA)
Mounting Method: Surface Mount
Features & Applications
The SMTPA220 is a SMTPA Series of 150 mA 220 V Bi Directional Protecting Trisil SMT - DO-214AA. These Trisil series have been designed to protect telecommunication equipment against lightning and transient induced by AC power lines. They are available in SMA, SMB and DO-15 packages.

Features:

  • Bidirectional crowbar protection
  • Voltage range from 62 V to 320 V
  • Low capacitance from 12 pF to 20 pF @ 50 V
  • Low leakage current : IR = 2 μA max
  • Holding current: IH = 150 mA min
  • Repetitive peak pulse current :
    • IPP = 50 A (10/1000 μs)

Main applications:

  • Telecommunication equipment such as:
  • Analog and digital line cards (xDSL, T1/E1,ISDN, ...)
  • Terminals (phone, fax, modem, ...) and central office equipment
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
15 Weeks
Minimum Order:
5000
Multiple Of:
2500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,525.00
USD
Quantity
Unit Price
2,500
$0.31
5,000
$0.305
10,000
$0.30
12,500+
$0.295
Product Variant Information section