text.skipToContent text.skipToNavigation

Manufacturer Part #

SMTPA240

SMTPA Series 150 mA 240 V Bi Directional SMT Protecting Trisil - DO-214AA

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Date Code: 1741
Product Specification Section
STMicroelectronics SMTPA240 - Technical Attributes
Attributes Table
Directional: Bi-Directional
Reverse Leakage Current: 2µA
Standoff Voltage: 216V
Operating Temp Range: -55°C to +150°C
Storage Temperature Range: -55°C to +150°C
Breakdown Voltage-Max: 320V
Package Style:  SMB (DO-214AA)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
1,990
USA:
1,990
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$0.13
USD
Quantity
Unit Price
1
$0.132
15
$0.124
75
$0.12
250
$0.116
1,250+
$0.11