text.skipToContent text.skipToNavigation

Manufacturer Part #

SP1103C-01UTG

30KV 3.3V 80A TVS Diod uDFN-2

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse SP1103C-01UTG - Technical Attributes
Attributes Table
Product Status: Active
Breakdown Voltage-Min: 3.4V
Clamping Voltage-Max: 9V
Directional: Bi-Directional
Peak Power: 720W
Test Current: 1mA
Standoff Voltage: 3.3V
Operating Temp Range: -40°C to +125°C
Storage Temperature Range: -55°C to +150°C
Breakdown Voltage-Max: 5V
Package Style:  DFN-2
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$510.00
USD
Quantity
Unit Price
3,000
$0.17
6,000
$0.168
9,000
$0.167
12,000
$0.166
15,000+
$0.163
Product Variant Information section