text.skipToContent text.skipToNavigation

Manufacturer Part #

SP3400-02UTG

2ch 30kV 5V 8A 1pF Diode Array DFN-6

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse SP3400-02UTG - Technical Attributes
Attributes Table
Product Status: Active
Breakdown Voltage-Min: 6.5V
Clamping Voltage-Max: 16V
Directional: Bi-Directional
Peak Output Current: 8A
Reverse Leakage Current: 0.01µA
Test Current: 1mA
Standoff Voltage: 5V
Reverse Current-Max: 0.5µA
Operating Temp Range: -40°C to +125°C
Storage Temperature Range: -55°C to +150°C
Capacitance: 1pF
Package Style:  UDFN-6
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$675.00
USD
Quantity
Unit Price
3,000
$0.225
6,000
$0.22
15,000+
$0.215
Product Variant Information section