text.skipToContent text.skipToNavigation

Manufacturer Part #

SP712-02HTG

12V 20A 30kV SOT23-3L Diodes Array

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Date Code:
Product Specification Section
Littelfuse SP712-02HTG - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 7.5V
Clamping Voltage-Max: 32V
Directional: Uni-Directional
Peak Output Current: 20A
Peak Power: 640W
Standoff Voltage: 12V
Operating Temp Range: -40°C to +125°C
Storage Temperature Range: -55°C to +150°C
Capacitance: 75pF
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
6,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
23 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$735.00
USD
Quantity
Unit Price
3,000
$0.245
6,000
$0.24
15,000+
$0.235