text.skipToContent text.skipToNavigation

Manufacturer Part #

SP725ABTG

SP725 Series Bi-Directional Surface Mount TVS Diode - SOIC-8

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse SP725ABTG - Technical Attributes
Attributes Table
Directional: Bi-Directional
Peak Output Current: 14A
Reverse Leakage Current: 0.02µA
Standoff Voltage: 30V
Forward Voltage: 2V
Operating Temp Range: -40°C to +105°C
Storage Temperature Range: -65°C to +150°C
Capacitance: 5pF
Package Style:  MSOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
11 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$3,850.00
USD
Quantity
Unit Price
2,500+
$1.54
Product Variant Information section