text.skipToContent text.skipToNavigation

Manufacturer Part #

SRV05-4ATR

TVS DIODE 5VWM 17.5VC SOT23

ECAD Model:
Mfr. Name: SMC
Standard Pkg:
Product Variant Information section
Date Code: 2536
Product Specification Section
SMC SRV05-4ATR - Technical Attributes
Attributes Table
Product Status: Active
Breakdown Voltage-Min: 6V
Clamping Voltage-Max: 17.5V
Directional: Uni-Directional
Peak Output Current: 5A
Test Current: 1mA
Standoff Voltage: 5V
Operating Temp Range: -55°C to +125°C
Storage Temperature Range: -55°C to +125°C
Capacitance: 3.2pF
Package Style:  SOT-23-6 (SOT-26)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
3,000
USA:
3,000
3,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$213.60
USD
Quantity
Unit Price
3,000
$0.0712
9,000
$0.0694
12,000
$0.0689
30,000
$0.0675
45,000+
$0.066
Product Variant Information section