text.skipToContent text.skipToNavigation

Manufacturer Part #

STS521050B331

ESD Suppressors / TVS Diodes TVS ESD SOD-523 5 V

ECAD Model:
Mfr. Name: Eaton
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Eaton STS521050B331 - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 5.5V
Clamping Voltage-Max: 18V
Directional: Bi-Directional
Power Dissipation: 350W
Peak Output Current: 20A
Reverse Leakage Current: 1µA
Standoff Voltage: 5V
Operating Temp Range: -55°C to +125°C
Storage Temperature Range: -55°C to +150°C
Capacitance: 75pF
Package Style:  SOD-523 (SC-79)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
5000
Multiple Of:
5000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$301.50
USD
Quantity
Unit Price
5,000
$0.0603
10,000
$0.0593
15,000
$0.0588
25,000
$0.0581
50,000+
$0.0566
Product Variant Information section