text.skipToContent text.skipToNavigation

Manufacturer Part #

SZ1SMA58CAT3G

93.6 V Clamp 4.3 A Ipp Surface Mount TVS Diode - SMA

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code: 2223
Product Specification Section
Littelfuse SZ1SMA58CAT3G - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 64.4V
Clamping Voltage-Max: 93.6V
Directional: Bi-Directional
Power Dissipation: 0.5W
Peak Output Current: 4.3A
Peak Power: 400W
Operating Temp Range: -65°C to +150°C
Storage Temperature Range: -65°C to +150°C
Capacitance: 115pF
Breakdown Voltage-Max: 71.18V
Package Style:  SMA (DO-214AC, SOD-106)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
15,000
USA:
15,000
10,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
27 Weeks
Minimum Order:
5000
Multiple Of:
5000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$835.00
USD
Quantity
Unit Price
5,000
$0.167
10,000
$0.165
15,000
$0.164
20,000
$0.163
25,000+
$0.161
Product Variant Information section