text.skipToContent text.skipToNavigation

Manufacturer Part #

SZ1SMB30CAT3G

SZ1SMB Series 0.55 W 36.8 V Bi-Directional Surface Mount TVS Diode - SMB

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse SZ1SMB30CAT3G - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 33.3V
Clamping Voltage-Max: 48.4V
Directional: Bi-Directional
Power Dissipation: 0.55W
Peak Output Current: 12.4A
Peak Power: 600W
Operating Temp Range: -65°C to +150°C
Storage Temperature Range: -65°C to +150°C
Capacitance: 290pF
Breakdown Voltage-Max: 36.8V
Package Style:  SMB (DO-214AA)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
2500
Multiple Of:
2500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$410.00
USD
Quantity
Unit Price
2,500
$0.164
5,000
$0.162
7,500
$0.161
10,000
$0.16
12,500+
$0.158
Product Variant Information section