text.skipToContent text.skipToNavigation

Manufacturer Part #

SZ1SMB33CAT3G

53.3 V Clamp 11.3 A Ipp Surface Mount TVS Diode - SMB

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code: 2615
Product Specification Section
Littelfuse SZ1SMB33CAT3G - Technical Attributes
Attributes Table
Product Status: Active
Breakdown Voltage-Min: 36.7V
Clamping Voltage-Max: 53.3V
Directional: Bi-Directional
Power Dissipation: 1.5W
Peak Output Current: 11.3A
Reverse Leakage Current: 5µA
Peak Power: 600W
Test Current: 1mA
Standoff Voltage: 33V
Operating Temp Range: -65°C to +175°C
Storage Temperature Range: -65°C to +175°C
Breakdown Voltage-Max: 40.6V
Package Style:  SMB (DO-214AA)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
22,500
USA:
22,500
145,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
2500
Multiple Of:
2500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$447.50
USD
Quantity
Unit Price
2,500
$0.179
5,000
$0.176
7,500
$0.175
10,000
$0.174
12,500+
$0.171
Product Variant Information section