text.skipToContent text.skipToNavigation

Manufacturer Part #

SZMMBZ18VALT1G

SZMMBZ Series 40 W 25 Vcl Uni/Bi-Directional Zener TVS Diode - SOT-23

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Date Code: 2622
Product Specification Section
onsemi SZMMBZ18VALT1G - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 17.1V
Clamping Voltage-Max: 25V
Directional: Uni-Directional/Bi-Directional
Power Dissipation: 40W
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
420,000
USA:
420,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
52+Weeks
Minimum Order:
30000
Multiple Of:
30000
Total
$1,137.00
USD
Quantity
Unit Price
30,000+
$0.0379