text.skipToContent text.skipToNavigation

Manufacturer Part #

SZMMBZ27VALT3G

SZMMBZ Series 40 W 27 V Surface Mount Zener TVS Diode - SOT-23-3

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi SZMMBZ27VALT3G - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 25.65V
Clamping Voltage-Max: 40V
Directional: Uni-Directional
Power Dissipation: 2.4W
Peak Output Current: 1A
Reverse Leakage Current: 50nA
Peak Power: 40W
Test Current: 1mA
Standoff Voltage: 22V
Operating Temp Range: -55°C to +150°C
Storage Temperature Range: -55°C to +150°C
Breakdown Voltage-Max: 28.35V
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
30000
Multiple Of:
10000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,071.00
USD
Quantity
Unit Price
10,000
$0.0366
20,000
$0.036
30,000
$0.0357
40,000
$0.0354
50,000+
$0.0347
Product Variant Information section