Manufacturer Part #
SZMMBZ6V8ALT1G
SZMMBZ6V8AL Series 9.6 V 24 W Uni-Directional Auto-Grade Zener Diode SOT-23-3
| | |||||||||||
| | |||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:3000 per Reel Package Style:SOT-23 (SC-59,TO-236) Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
onsemi SZMMBZ6V8ALT1G - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
onsemi SZMMBZ6V8ALT1G - Technical Attributes
Attributes Table
| Breakdown Voltage-Min: | 6.46V |
| Clamping Voltage-Max: | 9.6V |
| Directional: | Uni-Directional |
| Power Dissipation: | 24W |
| Breakdown Voltage-Max: | 7.14V |
| Package Style: | SOT-23 (SC-59,TO-236) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
Singapore:
0
On Order:
0
Factory Lead Time:
41 Weeks
Quantity
Unit Price
3,000
$0.0397
9,000
$0.0387
15,000
$0.0383
45,000
$0.0373
75,000+
$0.0365
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOT-23 (SC-59,TO-236)
Mounting Method:
Surface Mount