text.skipToContent text.skipToNavigation

Manufacturer Part #

T3V3S5-7

T3V3S5 Series 14.1 V 220 W Unidirectional Surface Mount TVS - SOD-523

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Diodes Incorporated T3V3S5-7 - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 5V
Clamping Voltage-Max: 14.1V
Directional: Uni-Directional
Power Dissipation: 220W
Package Style:  SOD-523 (SC-79)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Singapore:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
3000
Multiple Of:
3000
Total
$133.80
USD
Quantity
Unit Price
3,000
$0.0446
9,000
$0.0436
15,000
$0.0431
45,000
$0.042
75,000+
$0.0411
Product Variant Information section